text.skipToContent text.skipToNavigation

Manufacturer Part #

RVP6501-PPN-CT

IC / Conv / 6V / 0.5A / SOT23-5 / Push-Pull

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2603
Product Specification Section
RECOM RVP6501-PPN-CT - Technical Attributes
Attributes Table
Primary - Voltage: 2.8V
Seconary Voltage: 3.3V
Rated Current: 0.5A
Thermal Resistance: 150°C/W
Operating Temp Range: -40°C to +125°C
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Stock:Factory Stock:
350
Factory Lead Time:
12 Weeks
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$10.80
USD
Quantity
Unit Price
20
$1.08
40
$1.06
150
$1.03
250
$1.01
500+
$0.97
Product Variant Information section