text.skipToContent text.skipToNavigation

Manufacturer Part #

MJWI40-24S05

MJWI40 Series 40 W Single Output 5 V 8 A Isolated Through Hole DC-DC Converter

ECAD Model:
Mfr. Name: MINMAX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MINMAX MJWI40-24S05 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 40W
Output Voltage: 5V
Input Voltage: 9V to 36V
Operating Temp Range: -40°C to +60°C
Efficiency: 91%
Quiescent Current: 8mA
Load Capacitance: 14300µF
Load Regulation (%): 0.3%
Output Current: 8A
Switching Frequency-Max: 185kHz
Ripple & Noise: 75mV
Dimension: L  25.4mm x W  25.4mm x H  11.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$46.78
USD
Quantity
Unit Price
1
$46.78
3
$46.01
4
$45.81
10
$45.17
15+
$44.55
Product Variant Information section