Manufacturer Part #
NTE0506MC
NTE Series 1 W 5 V Input 6 V Output Isolated Surface Mount DC/DC Converter
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata Power Solutions | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:35 per Tube Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2439 | ||||||||||
Product Specification Section
Murata Power Solutions NTE0506MC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata Power Solutions NTE0506MC - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 1W |
| Output Voltage: | 6V |
| Input Voltage: | 4.5V to 5.5V |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
35
USA:
35
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
35
$5.82
70
$5.79
105
$5.76
140+
$5.74
Product Variant Information section
Available Packaging
Package Qty:
35 per Tube
Mounting Method:
Surface Mount