text.skipToContent text.skipToNavigation

Manufacturer Part #

PCN2-S24-D12-S

PCN2-S Series 2 W 24 V Input ±12 V Dual Output Isolated DC/DC Converter - SIP

ECAD Model:
Mfr. Name: Bel Fuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bel Fuse PCN2-S24-D12-S - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Dual
Output Power: 2W
Output Voltage: -12V/12V
Input Voltage: 21.6V to 26.4V
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
60
Multiple Of:
15
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$368.40
USD
Quantity
Unit Price
15
$6.22
30
$6.18
45
$6.16
60
$6.14
75+
$6.08
Product Variant Information section