text.skipToContent text.skipToNavigation

Manufacturer Part #

R-735.0P

R-7 Series Single Output 5 V DC/DC Converter - SIP-12

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2613
Product Specification Section
RECOM R-735.0P - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Non Isolated
No of Outputs: Single
Output Voltage: 5V
Input Voltage: 6.5V to 28V
Operating Temp Range: -40°C to +85°C
Efficiency: 95%
Power Dissipation: 1.4W
Quiescent Current: 30mA
Load Capacitance: 6800µF
Load Regulation (%): 1%
Output Current: 3A
Switching Frequency-Max: 330kHz
Ripple & Noise: 70mV
Dimension: L  32.2mm x W  9.1mm x H  15mm
Package Style:  SIP-12
Mounting Method: Through Hole
Features & Applications
Available in Americas Only
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
15
Multiple Of:
15
Total
$431.10
USD
Quantity
Unit Price
15
$28.74
30
$28.55
45
$28.44
60
$28.36
75+
$28.10
Product Variant Information section