text.skipToContent text.skipToNavigation

Manufacturer Part #

RP-1505S

RP Series 1 W 5 V Single Output Through Hole DC/DC Converter - SIP-7

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM RP-1505S - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: 5V
Input Voltage: 13.5V to 16.5V
Package Style:  SIP-7
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
400
Factory Lead Time:
16 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$307.50
USD
Quantity
Unit Price
1
$12.73
4
$12.54
10
$12.42
25
$12.30
40+
$12.12
Product Variant Information section