text.skipToContent text.skipToNavigation

Manufacturer Part #

RS3K-2415SZ/H3

RS3K-Z Series 3 W Single Output 15 V 200 mA Isolated DC/DC Converter - SIP-8

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2615
Product Specification Section
RECOM RS3K-2415SZ/H3 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Voltage: 15V
Input Voltage: 9V to 36V
Operating Temp Range: -40°C to +80°C
Efficiency: 83%
Power Dissipation: 3W
Load Capacitance: 2000µF
Output Current: 200mA
Package Style:  SIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
17 Weeks
Minimum Order:
22
Multiple Of:
22
Total
$158.18
USD
Quantity
Unit Price
22
$7.19
66
$7.14
110
$7.11
330
$7.05
550+
$7.00
Product Variant Information section