Manufacturer Part #
SPM15-050-Q12P-C
SMP15 Series 15 W 5 V Single Output Positive Logic DC-DC Isolated Converter
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata Power Solutions | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:96 per Tube Mounting Method:PCB Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata Power Solutions SPM15-050-Q12P-C - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 15W |
| Output Voltage: | 5V |
| Input Voltage: | 9V to 36V |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
36 Weeks
Quantity
Unit Price
96+
$33.17
Product Variant Information section
Available Packaging
Package Qty:
96 per Tube
Mounting Method:
PCB Mount