text.skipToContent text.skipToNavigation

Manufacturer Part #

VAWQ3-Q48-S5H

VAWQ3 Series 600 mA 3 W 5 V Single Output DC/DC Isolated Converter

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CUI Inc VAWQ3-Q48-S5H - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 3W
Output Voltage: 5V
Input Voltage: 18V to 72V
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
20
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$395.60
USD
Quantity
Unit Price
10
$19.95
20
$19.78
30
$19.68
40+
$19.55
Product Variant Information section