text.skipToContent text.skipToNavigation

Manufacturer Part #

VHB100W-Q24-S24

VHB100W Series Single Output 24 V 100 W 4.17 A Isolated DC-DCConverter

ECAD Model:
Mfr. Name: Bel Fuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bel Fuse VHB100W-Q24-S24 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 100W
Output Voltage: 24V
Input Voltage: 9V to 36V
Operating Temp Range: -40°C to +100°C
Efficiency: 86%
Load Regulation (%): 0.2%
Output Current: 4.17A
Switching Frequency-Max: 250kHz
Ripple & Noise: 240mV
Dimension: L  61mm x W  57.9mm x H  12.7mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
12
Multiple Of:
12
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,305.60
USD
Quantity
Unit Price
1
$114.24
2
$112.58
3
$111.62
4
$110.94
5+
$108.80
Product Variant Information section