text.skipToContent text.skipToNavigation

Manufacturer Part #

859-802

DC/DC DIN RAIL SUPPLY 10V

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 859-802 - Technical Attributes
Attributes Table
Type: DC/DC Converter
Input Voltage: 15V to 30V
Output Voltage: 10V
Rated Current: 0.5A
Length: 56mm
Width: 6mm
Height - Max: 91mm
Operating Temperature: -25°C to +55°C
Certifications: CE/UL
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$82.13
USD
Quantity
Unit Price
1
$82.13
3
$80.84
5
$80.25
10
$79.46
20+
$78.21
Product Variant Information section