text.skipToContent text.skipToNavigation

Manufacturer Part #

5200.0223.3

IEC 250 V 2 A Screw On 1 Pole C14 Appliance Inlet Filtered Power Entry Medical

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SCHURTER 5200.0223.3 - Technical Attributes
Attributes Table
Application: AC
Type: IEC
Rated Current: 2A
Mounting Method: Screw On
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
20
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$344.60
USD
Quantity
Unit Price
10
$17.35
20
$17.23
30
$17.15
40
$17.10
50+
$16.94
Product Variant Information section