text.skipToContent text.skipToNavigation

Manufacturer Part #

ACTB2CR2A60

ACTB Series 25 A 1 Form C 12 V Super Miniature Twin Type Automotive Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ACTB2CR2A60 - Technical Attributes
Attributes Table
Relay Type: Automotive
Contact Form: 1 Form C
Contact Current-Max: 25A
Nominal Coil Voltage: 12V
Coil Current: 75mA
Coil Resistance: 160Ω
Switching Voltage: 6.5V
Power Dissipation: 900mW
Contact Material: Ag alloy / Cu clad
Operating Temp Range: -40°C to +110°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,660.00
USD
Quantity
Unit Price
2,000+
$1.33
Product Variant Information section