Manufacturer Part #
CB1AHF-P-12V
CB Series 30 A SPST 12 VDC ISO High Capacity Flux Resistance Automotive Relay
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Box Mounting Method:PCB Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry CB1AHF-P-12V - Technical Attributes
Attributes Table
| Contact Form: | SPST (1 Form A) |
| Contact Current-Max: | 30A |
| Nominal Coil Voltage: | 12V |
| Termination Style: | PC Pin |
| Mounting Method: | PCB Mount |
Features & Applications
The CB Series 30 A SPDT 12 VDC Heat Resistant Automotive Relay with ISO Terminal Arrangement
Features:
- This relay has an ISO terminal arrangement.
- Terminals are all solder plated.
- Relay is compact and high capacity (40 A).
- Features high thermal resistance of 125°C 257°F
- Sealed type available for resisting adverse environments.
- Surge absorbing built-in diode type
- Internal resistor type and Protective element type are available.
- The nominal switching capacities
- 35 A (12 V)
- 15 A (24 V)
Applications:
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
5
$4.53
20
$4.42
30
$4.39
75
$4.32
125+
$4.23
Product Variant Information section
Available Packaging
Package Qty:
50 per Box
Mounting Method:
PCB Mount