text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1393212-4

T92 Series 30 A DPST 12 VDC Panel Mount General Purpose Power Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-1393212-4 - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: DPST (2 Form A)
Nominal Coil Voltage: 12V
Contact Current-Max: 30A
Coil Resistance: 86Ω
Switching Voltage: 277V
Rated Power: 1700mW
Contact Material: Silver Cadmium Oxide (AgCdO)
Operating Temp Range: 70°C to 85°C
Insulation Resistance: 1000MΩ
Height - Max: 30.7mm
Termination Style: Quick Connect
No of Terminals: 8
Mounting Method: Panel Mount
Features & Applications

The 1-1393212-4 is apart of T92 Series 30 A DPST (2 Form A) 12 VDC Flange Mount General Purpose Power Relay.

Features:

  • Contact - Rated Current (A) = 30
  • Coil Resistance (?) = 86
  • Actuating System = DC
  • Coil - Rated Power (W) = 1.70
  • Input Voltage (VDC) = 12
  • Relay Type = Power PCB/Panel Mount Relay
  • Mounting Options = Flange Mount
  • Enclosure Type = Sealed
  • Contact Base Material = Silver Cadmium Oxide
  • Terminal Assignment = 2 Form A
  • Relay Style = PCB
  • Contact Arrangement = 2 Form A, DPST-NO, 2 N/O
  • Coil - Magnetic System = Monostable
  • Coil Suppression Diode = Without
  • Coil Selection Criteria = Nominal Voltage

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
120
Multiple Of:
120
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,730.40
USD
Quantity
Unit Price
30+
$14.42
Product Variant Information section