Manufacturer Part #
4-1415899-7
RZ Series 5 V 16 A PC Pin PCB Mount General Purpose Industrial Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:20 per Tube Mounting Method:PCB Mount | ||||||||||
| Date Code: | |||||||||||
TE Connectivity 4-1415899-7 - Product Specification
Shipping Information:
ECCN:
PCN Information:
General Product Description:RZ relay seriesDescription of ChangesThe following part numbers are being modified by changing the outside case color from orange to white. Performance, SSA Approvals as well as specified material parameters remain unchanged. Please get in touch with your local TE sales representative in case of open questions.Reason for Changes:Product improvement.Dear Customer, you are receiving this notice because TE Connectivity has record of you purchasing a part or multiple parts on the list below. These parts are affected by the change mentioned above!First Date To Ship (Changed Parts Only): 16-OCT-2023
Part Status:
TE Connectivity 4-1415899-7 - Technical Attributes
| Contact Form: | SPST (1 Form A) |
| Nominal Coil Voltage: | 5V |
| Contact Current-Max: | 16A |
| Termination Style: | Straight Thru Hole |
| Mounting Method: | PCB Mount |
Available Packaging
Package Qty:
20 per Tube
Mounting Method:
PCB Mount