text.skipToContent text.skipToNavigation

Manufacturer Part #

ADQM26012

ADQ-M Series 60 A SPST 12 VDC Miniature Power Latching Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ADQM26012 - Technical Attributes
Attributes Table
Relay Type: Power
Coil Type: Latching
Contact Form: SPST (1 Form A)
Coil Current: 83.3mA
Nominal Coil Voltage: 12V
Contact Current-Max: 60A
Coil Resistance: 144Ω
Switching Voltage: 250V
Contact Material: Silver Nickel (AgNi)
Operating Temp Range: -40°C to +70°C
Insulation Resistance: 1000MΩ
Height - Max: 29mm
Termination Style: Screw
No of Terminals: 6
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$620.20
USD
Quantity
Unit Price
1
$32.56
3
$32.05
5
$31.81
10
$31.50
20+
$31.01
Product Variant Information section