text.skipToContent text.skipToNavigation

Manufacturer Part #

ADY10024

ADY Series SPST-NO 10 A 24 VDC Through Hole Electromechanical Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ADY10024 - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Nominal Coil Voltage: 24V
Contact Current-Max: 10A
Termination Style: PCB
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$327.00
USD
Quantity
Unit Price
50
$6.54
100+
$6.47
Product Variant Information section