text.skipToContent text.skipToNavigation

Manufacturer Part #

AGQ200A12Z

AGQ Series High Sensitivity 1 A DPDT 12 VDC Gull Wing SMT Signal Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2617
Product Specification Section
Panasonic Industry AGQ200A12Z - Technical Attributes
Attributes Table
Mounting Method: Surface Mount
Features & Applications
With over 30 years experience, Panasonic Electric Works of America (PEWA) is the recognized leader in the Signal relay market. The AGQ series is ideal for telecommunication applications, measuring devices, office equipment, consumer electronics and audio visual equipment.

The AGQ series from Panasonic Electric Works (formerly Aromat) is an space saving, slim body Signal relay. This series has a Double Pole Double Throw contact arrangement.  The AGQ series is available in both tube and reel packaging (part numbers ending with X or Z). 

The AGQ200A12Z is a Double Pole Double Throw (DPDT), ultra small Signal relay. With a 12 VDC nominal coil voltage and 140 mW operating power, the AGQ200A12Z is rated to 1 amp and is single side stable.  The AGQ200A12Z is a surface mount device.

Pricing Section
Global Stock:
7,200
USA:
7,200
1,800
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
900
Multiple Of:
900
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$918.00
USD
Quantity
Unit Price
900+
$1.02
Product Variant Information section