text.skipToContent text.skipToNavigation

Manufacturer Part #

AHES3193

AHES Series 35 A DPST-NO (2 Form A) 48 VDC Energy Management Power Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry AHES3193 - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: DPST (2 Form A)
Coil Current: 39mA
Nominal Coil Voltage: 48V
Contact Current-Max: 35A
Coil Resistance: 1.22kΩ
Switching Voltage: 277V
Contact Material: Silver Tin Oxide (AgSnO)
Operating Temp Range: -40°C to +55°C
Termination Style: PC Pin
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$322.75
USD
Quantity
Unit Price
25
$12.91
50+
$12.75
Product Variant Information section