text.skipToContent text.skipToNavigation

Manufacturer Part #

ALDP118W

ALDP Series 5 A SPST-NO (1 Form A) 18 VDC Through Hole Slim Power Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ALDP118W - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: SPST (1 Form A)
Coil Current: 11.1mA
Nominal Coil Voltage: 18V
Contact Current-Max: 5A
Coil Resistance: 1.62kΩ
Switching Voltage: 277V
Contact Material: Silver Nickel (AgNi)
Operating Temp Range: -40°C to +85°C
Termination Style: PC Pin
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$107.00
USD
Quantity
Unit Price
100
$1.07
200
$1.06
300
$1.05
500+
$1.03
Product Variant Information section