text.skipToContent text.skipToNavigation

Manufacturer Part #

ALF1T05

ALF Series 20 A SPST-NO (1 Form A) 900 mW 5 VDC TMP Through Hole Power Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ALF1T05 - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: SPST (1 Form A)
Coil Current: 180mA
Nominal Coil Voltage: 5V
Contact Current-Max: 20A
Coil Resistance: 27.8Ω
Switching Voltage: 250V
Contact Material: Silver Tin Oxide (AgSnO)
Operating Temp Range: -40°C to +60°C
Termination Style: PC Pin
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$117.00
USD
Quantity
Unit Price
50
$2.34
100
$2.32
150
$2.30
200
$2.29
250+
$2.26
Product Variant Information section