text.skipToContent text.skipToNavigation

Manufacturer Part #

ALFG1PF12

ALFG Series 22 A SPST 12 VDC Through Hole Non-Polarized Power Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ALFG1PF12 - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Nominal Coil Voltage: 12V
Contact Current-Max: 22A
Termination Style: PCB
Mounting Method: Through Hole
Features & Applications

Panasonic Electric Works of America (formerly Aromat) is a leader in the relay market. The LF-G series was created especially for the Solar Inverter market. It is SPST and has a high capacity, 22 or 31 amps, and has a compact size.

TYPICAL APPLICATIONS
• Photovoltaic power generation systems (Solar inverter)
• Uninterruptible Power Supplies (UPS)
• Home appliances
• Office equipment

The ALFG1PF12 is a SPST 22 amp Power Relay.  The ALFG1PF12 is a PCB mounting type and has a 12 volt coil.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$130.00
USD
Quantity
Unit Price
10
$2.67
25
$2.63
50
$2.60
100
$2.58
200+
$2.52
Product Variant Information section