text.skipToContent text.skipToNavigation

Manufacturer Part #

ALQ1F06

ALQ Series 6 V DC 66.7 mA 90 Ohm 400 mW 1 Form C Through Hole Power Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ALQ1F06 - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: 1 Form C
Coil Current: 66.7mA
Nominal Coil Voltage: 6V
Contact Current-Max: 10A
Coil Resistance: 90Ω
Switching Voltage: 250V
Rated Power: 400mW
Contact Material: Silver Nickel (AgNi)
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 1000MΩ
Termination Style: PC Pin
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$110.00
USD
Quantity
Unit Price
100
$1.10
200
$1.09
300
$1.08
500+
$1.06
Product Variant Information section