text.skipToContent text.skipToNavigation

Manufacturer Part #

ALQ3F24

ALQ Series SPST 10 A 24 V PC Pin Through Hole Class F Insulation Power Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry ALQ3F24 - Technical Attributes
Attributes Table
Relay Type: Power
Coil Type: Non-Latching
Contact Form: SPST (1 Form A)
Coil Current: 8.3mA
Nominal Coil Voltage: 24V
Contact Current-Max: 10A
Coil Resistance: 2880Ω
Switching Voltage: 30V
Contact Material: Silver Nickel (AgNi)
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 1000MΩ
Height - Max: 16mm
Termination Style: PC Pin
No of Terminals: 4
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$71.00
USD
Quantity
Unit Price
100
$0.71
200
$0.695
300
$0.69
500
$0.68
1,000+
$0.665