text.skipToContent text.skipToNavigation

Manufacturer Part #

ALZ52B05

ALZ Series 16 A SPST 5 VDC Through Hole Non-Polarized Low Profile Power Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2514
Product Specification Section
Panasonic Industry ALZ52B05 - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Nominal Coil Voltage: 5V
Contact Current-Max: 16A
Termination Style: PCB
Mounting Method: Through Hole
Pricing Section
Global Stock:
160
USA:
160
880
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$31.20
USD
Quantity
Unit Price
20
$1.56
60
$1.53
100
$1.52
300
$1.50
500+
$1.48
Product Variant Information section