text.skipToContent text.skipToNavigation

Manufacturer Part #

APF30260

APF Series 6 A SPDT-NO (1 Form C) 60 VDC Through Hole Slim Power Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry APF30260 - Technical Attributes
Attributes Table
Relay Type: Power
Coil Type: Non-Latching
Contact Form: 1 Form C
Coil Current: 2.9mA
Nominal Coil Voltage: 60V
Contact Current-Max: 6A
Coil Resistance: 20.57kΩ
Switching Voltage: 250V
Rated Power: 175mW
Contact Material: Silver Nickel (AgNi)
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 1GΩ
Termination Style: PC Pin
No of Terminals: 5
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
20
Multiple Of:
20
Total
$197.80
USD
Quantity
Unit Price
20
$9.89
40
$9.81
60
$9.77
80+
$9.72
Product Variant Information section