text.skipToContent text.skipToNavigation

Manufacturer Part #

ASFM0055S

SF-M Sereis DPST-NO/NC 5 V 6 A 270 mW Through Hole Flat Type Safety Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ASFM0055S - Technical Attributes
Attributes Table
Relay Type: Safety
Contact Form: DPST (1 Form A and B)
Coil Current: 54mA
Nominal Coil Voltage: 5V
Contact Current-Max: 6A
Coil Resistance: 92.6Ω
Switching Voltage: 250V
Rated Power: 270mW
Contact Material: Silver Tin Oxide (AgSnO2)
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 1000MΩ
Termination Style: PC Pin
No of Terminals: 6
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$675.00
USD
Quantity
Unit Price
20+
$33.75
Product Variant Information section