Manufacturer Part #
DSP1-DC24V-F
DSP Series 5 A DPST 24 VDC Through Hole Miniature Single Side Stable Power Relay
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Bulk Mounting Method:PCB Mount |
||||||||||
| Date Code: | 2439 | ||||||||||
Product Specification Section
Panasonic Industry DSP1-DC24V-F - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
File
Date
Re-Instatement
04/29/2025
Details and Download
Discontinuation Update
02/24/2025
Details and Download
Certification Status
04/12/2024
Details and Download
We would like to inform that the safety standard certification mark will change from TUV to VDE on certain relay series.Effective Date: From November2022 production. Change Details: Due to the change of safety standard certification authority for EN61810-1, the TUV mark on certain relay series will be changed to VDE. There is no change in the acquired standard EN61810-1 itself.
Part Status:
Active
Active
Panasonic Industry DSP1-DC24V-F - Technical Attributes
Attributes Table
| Relay Type: | Power |
| Coil Type: | Non-Latching |
| Contact Form: | DPST (1 Form A and B) |
| Coil Current: | 12.5mA |
| Nominal Coil Voltage: | 24V |
| Contact Current-Max: | 5A |
| Coil Resistance: | 1920Ω |
| Switching Voltage: | 125V |
| Contact Material: | Silver Tin Oxide (AgSnO2) |
| Operating Temp Range: | -40°C to +65°C |
| Insulation Resistance: | 1000MΩ |
| Height - Max: | 10.5mm |
| Termination Style: | PC Pin |
| No of Terminals: | 6 |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
950
USA:
950
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
50
$2.18
100
$2.16
150
$2.14
200
$2.13
250+
$2.10
Product Variant Information section
Available Packaging
Package Qty:
50 per Bulk
Mounting Method:
PCB Mount