text.skipToContent text.skipToNavigation

Manufacturer Part #

DSP1-DC3V-F

DSP Series 5 A DPST 3 VDC Through Hole Miniature Single Side Stable Power Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry DSP1-DC3V-F - Technical Attributes
Attributes Table
Contact Form: DPST (1 Form A)
Nominal Coil Voltage: 3V
Contact Current-Max: 5A
Termination Style: Straight Thru Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$242.50
USD
Quantity
Unit Price
50
$4.85
100
$4.79
150+
$4.73
Product Variant Information section