text.skipToContent text.skipToNavigation

Manufacturer Part #

HE1AN-DC24V

HE Series 30 A SPST 24 V Plug-In Non-Polarized Compact Power Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry HE1AN-DC24V - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: SPST (1 Form A)
Coil Current: 80mA
Nominal Coil Voltage: 24V
Contact Current-Max: 30A
Coil Resistance: 300Ω
Switching Voltage: 277V
Rated Power: 1.92W
Contact Material: Silver Tin Oxide (AgSnO2)
Operating Temp Range: -50°C to +55°C
Insulation Resistance: 1000MΩ
Height - Max: 35mm
Termination Style: Plug-In
No of Terminals: 6
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
20
Multiple Of:
20
Total
$234.60
USD
Quantity
Unit Price
2
$11.98
5
$11.88
20
$11.73
50
$11.64
125+
$11.48
Product Variant Information section