text.skipToContent text.skipToNavigation

Manufacturer Part #

HE2AN-AC240V

HE Series 25 A DPST-NO 240 VDC Plug In Chassis Mount Power Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry HE2AN-AC240V - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: DPST (2 Form A)
Coil Current: 10.8mA
Nominal Coil Voltage: 240V
Contact Current-Max: 25A
Switching Voltage: 277V
Contact Material: Silver Tin Oxide
Operating Temp Range: -50°C to +55°C
Termination Style: Plug-In
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$620.60
USD
Quantity
Unit Price
20+
$31.03
Product Variant Information section