text.skipToContent text.skipToNavigation

Manufacturer Part #

HE2AN-Q-AC120V

HE Series 25 A DPST 120 VAC Through Hole Non-Polarized Compact Power Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry HE2AN-Q-AC120V - Technical Attributes
Attributes Table
Contact Form: DPST (2 Form A)
Nominal Coil Voltage: 120V
Contact Current-Max: 25A
Termination Style: Quick Connect
Mounting Method: Through Hole
Features & Applications

The HE Series 25 A DPST 120 VDC Plug-In Non-Polarized Compact Power Relay

Features:

  • High-capacity and long life Contact arrangement :
  • 1 Form A :30 A type
  • 2 Form A type: 20 A
  • Electrical life (at 20 cpm) 2 × 105
  • Mechanical life (at 180 cpm) DC type:
    • 107, AC type: 5 × 106
  • Excellent surge resistance
    • Between contacts and coil, the surge voltage is more than 10,000 V
  • Compatible with all major safety standards:
    • UL, CSA, VDE and TUV certified

Application:

  • Office equipment
  • Industrial equipment
  • Home appliances

 

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
80
Factory Lead Time:
25 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$630.80
USD
Quantity
Unit Price
1
$33.12
3
$32.60
5
$32.36
10
$32.04
20+
$31.54
Product Variant Information section