Manufacturer Part #
HF115FP/048-2Z4B(257)
HF115F Series 16 A SPST 48 VDC Through Hole Miniature High Power Relay
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Hongfa | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tray Mounting Method:PCB Mount |
||||||||||
| Date Code: | 2348 | ||||||||||
Product Specification Section
Hongfa HF115FP/048-2Z4B(257) - Technical Attributes
Attributes Table
| Contact Form: | DPDT (2 Form C) |
| Nominal Coil Voltage: | 48V |
| Contact Current-Max: | 8A |
| Termination Style: | PC Pin |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
300
USA:
300
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
50
$2.42
100
$2.39
150
$2.38
200
$2.37
250+
$2.33
Product Variant Information section
Available Packaging
Package Qty:
50 per Tray
Mounting Method:
PCB Mount