text.skipToContent text.skipToNavigation

Manufacturer Part #

JS1APF-B-5V-F

JS Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry JS1APF-B-5V-F - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: SPST (1 Form A)
Coil Current: 72mA
Nominal Coil Voltage: 5V
Contact Current-Max: 10A
Coil Resistance: 69.4Ω
Switching Voltage: 250V
Rated Power: 360mW
Contact Material: Silver Tin Oxide
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 100MΩ
Termination Style: PC Pin
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
100
Multiple Of:
100
Total
$153.00
USD
Quantity
Unit Price
100
$1.53
200
$1.52
300
$1.51
400
$1.50
500+
$1.48
Product Variant Information section