text.skipToContent text.skipToNavigation

Manufacturer Part #

JSM1F-12V-5

JSM Series 15 A SPDT 12 VDC Global Standard Terminal Pitch Automotive Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry JSM1F-12V-5 - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: SPDT (1 Form C)
Coil Current: 53.3mA
Nominal Coil Voltage: 12V
Contact Current-Max: 15A
Coil Resistance: 225Ω
Switching Voltage: 16V
Rated Power: 640mW
Contact Material: Ag alloy
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 640mΩ
Termination Style: PC Pin
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
100
Multiple Of:
100
Total
$375.00
USD
Quantity
Unit Price
100+
$3.75
Product Variant Information section