text.skipToContent text.skipToNavigation

Référence fabricant

JTN1AS-TMP-F-DC15V

JTN Series 30 A SPST-NO 15 VDC Through Hole High Switching Capacity Power Relay

Modèle ECAD:
Nom du fabricant: Panasonic Industry
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Panasonic Industry JTN1AS-TMP-F-DC15V - Caractéristiques techniques
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: SPST (1 Form A)
Coil Current: 53.4A
Nominal Coil Voltage: 15V
Contact Current-Max: 30A
Coil Resistance: 281Ω
Switching Voltage: 277V
Rated Power: 800mW
Contact Material: Silver Tin Oxide
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 800mΩ
Termination Style: PC Pin
Méthode de montage : Through Hole
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Commande minimale :
50
Multiples de :
50
Total 
127,50 $
USD
Quantité
Prix unitaire
50
$2.55
100
$2.52
150
$2.50
200
$2.49
250+
$2.46
Product Variant Information section