text.skipToContent text.skipToNavigation

Manufacturer Part #

JW1AFSN-B-DC12V-F

JW Series 10 A SPST 12 V Through Hole Sealed Non-Polarized Miniature Power Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry JW1AFSN-B-DC12V-F - Technical Attributes
Attributes Table
Relay Type: Power
Coil Type: Non-Latching
Contact Form: SPST (1 Form A)
Coil Current: 44mA
Nominal Coil Voltage: 12V
Contact Current-Max: 10A
Coil Resistance: 270Ω
Switching Voltage: 250V
Contact Material: Silver Tin Oxide (AgSnO2)
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 100MΩ
Height - Max: 20mm
Termination Style: PC Pin
Mounting Method: Through Hole
Features & Applications

The JW Series 10A SPST 12VDC Through Hole Sealed Non-Polarized Miniature Power Relay

Features:

  • Miniature package with universal terminal footprint
  • High dielectric withstanding for transient protection:
    • 10,000 V surge in μs between coil and contact
  • Sealed construction
  • Class B coil insulation types available
  • TV rated (TV-5) types available
  • VDE, TÜV, SEMKO, SEV, FIMKO, TV-5 also approved
  • Sockets are available.

Applications:

  • Home appliances
  • Office machines
  • Industrial equipment?
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$168.00
USD
Quantity
Unit Price
10
$1.72
25
$1.70
50
$1.68
150
$1.66
300+
$1.62
Product Variant Information section