text.skipToContent text.skipToNavigation

Manufacturer Part #

JW2SN-B-DC5V

JW Series 5 A DPDT 5 VDC Through Hole Sealed Non-Polarized Miniature Power Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry JW2SN-B-DC5V - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: DPDT (2 Form C)
Coil Current: 106mA
Nominal Coil Voltage: 5V
Contact Current-Max: 5A
Coil Resistance: 47Ω
Switching Voltage: 30V
Contact Material: Silver Nickel (AgNi)
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 1000MΩ
Height - Max: 20mm
Termination Style: PCB
No of Terminals: 5
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$180.00
USD
Quantity
Unit Price
10
$1.84
25
$1.82
50
$1.80
150
$1.77
300+
$1.73
Product Variant Information section