text.skipToContent text.skipToNavigation

Manufacturer Part #

NC2D-P-DC24V

NC Series 5 A DPDT 24 VDC Through Hole High Power Dual Contact Power Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry NC2D-P-DC24V - Technical Attributes
Attributes Table
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 24V
Contact Current-Max: 5A
Termination Style: PCB
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$538.40
USD
Quantity
Unit Price
1
$27.91
3
$27.50
5
$27.32
15
$26.92
25+
$26.58
Product Variant Information section