text.skipToContent text.skipToNavigation

Manufacturer Part #

NC2EBD-DC12V

NC Series 5 A DPDT 12 VDC Sealed Though Hole Flat Vertical Type Power Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry NC2EBD-DC12V - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: DPDT (2 Form C)
Coil Current: 30mA
Nominal Coil Voltage: 12V
Contact Current-Max: 5A
Coil Resistance: 400Ω
Switching Voltage: 250V
Rated Power: 360mW
Contact Material: Silver Nickel
Operating Temp Range: -40°C to +70°C
Insulation Resistance: 100MΩ
Termination Style: Plug-In
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$540.20
USD
Quantity
Unit Price
20+
$27.01
Product Variant Information section