text.skipToContent text.skipToNavigation

Manufacturer Part #

NC4EBD-P-DC12V

NC Series 5A 4PDT 12 VDC Through Hole Sealed High Power Dual Contact Power Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry NC4EBD-P-DC12V - Technical Attributes
Attributes Table
Contact Form: 4PDT (4 Form C)
Nominal Coil Voltage: 12V
Contact Current-Max: 5A
Termination Style: PCB
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$540.80
USD
Quantity
Unit Price
1
$28.03
3
$27.62
5
$27.44
15
$27.04
25+
$26.69
Product Variant Information section