text.skipToContent text.skipToNavigation

Manufacturer Part #

S2EB-12V

S Series 4 A 4PST 12 VDC Through Hole Polarized Single Side Stable Power Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry S2EB-12V - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: 4PST (2 Form A and B)
Coil Current: 16.7mA
Nominal Coil Voltage: 12V
Contact Current-Max: 4A
Coil Resistance: 720Ω
Switching Voltage: 48V
Contact Material: Silver Alloy
Operating Temp Range: -55°C to +65°C
Height - Max: 10.5mm
Termination Style: PCB
No of Terminals: 12
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,447.00
USD
Quantity
Unit Price
1
$30.39
3
$29.95
5
$29.75
15
$29.32
25+
$28.94
Product Variant Information section