text.skipToContent text.skipToNavigation

Manufacturer Part #

S4EB-L-12V

S Series 4 A 4PST-NO 12 VDC Through Hole Polarized 1 Coil Latching Power Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry S4EB-L-12V - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Latching
Contact Form: 4PST (4 Form A)
Coil Current: 16.7mA
Nominal Coil Voltage: 12V
Contact Current-Max: 4A
Coil Resistance: 720Ω
Switching Voltage: 250V
Rated Power: 200mW
Contact Material: Silver Alloy, Cadmium Free
Operating Temp Range: -55°C to +65°C
Termination Style: PC Pin
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,443.00
USD
Quantity
Unit Price
50+
$28.86
Product Variant Information section