text.skipToContent text.skipToNavigation

Manufacturer Part #

SF2D-DC5V

SF2D Series 4PST-2NO/2NC 6 A 5 V PC Pin Through Hole Double Contact Safety Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry SF2D-DC5V - Technical Attributes
Attributes Table
Relay Type: Safety
Contact Form: 4PST (2 Form A and B)
Coil Current: 100mA
Nominal Coil Voltage: 5V
Contact Current-Max: 6A
Coil Resistance: 50Ω
Switching Voltage: 30V
Rated Power: 500mW
Contact Material: Silver Tin Oxide (AgSnO)
Operating Temp Range: -40°C to +70°C
Termination Style: PC Pin
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
20
Multiple Of:
20
Total
$614.60
USD
Quantity
Unit Price
20+
$30.73
Product Variant Information section