text.skipToContent text.skipToNavigation

Manufacturer Part #

SFS5-L-DC12V-D

SFS Series 6PST 6 A 12 V Non Latching PC Pin Through Hole Power Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry SFS5-L-DC12V-D - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: 6PST (3 Form A and B)
Coil Current: 41.7mA
Nominal Coil Voltage: 12V
Contact Current-Max: 6A
Coil Resistance: 288Ω
Switching Voltage: 250V
Contact Material: Silver Tin Oxide
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 1000MΩ
Termination Style: PC Pin
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,060.00
USD
Quantity
Unit Price
50+
$21.20
Product Variant Information section