text.skipToContent text.skipToNavigation

Manufacturer Part #

SFS6-DC24V

SF Series 3 Form A 3 Form B (3PST) 24 Vdc Slim Type Safety Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry SFS6-DC24V - Technical Attributes
Attributes Table
Contact Form: 3PST (3 Form A)
Nominal Coil Voltage: 24V
Contact Current-Max: 6A
Termination Style: PC Pin
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
40
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$632.80
USD
Quantity
Unit Price
40+
$15.82
Product Variant Information section