text.skipToContent text.skipToNavigation

Manufacturer Part #

SP2-DC3V

SP Series 15 A DPDT (2 Form C) 3 VDC Plug-in Polarized Power Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry SP2-DC3V - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 3V
Contact Current-Max: 15A
Coil Resistance: 30Ω
Switching Voltage: 30V
Contact Material: Silver Tin Oxide (AgSnO)
Operating Temp Range: -50°C to +60°C
Termination Style: Plug-In
Mounting Method: Socket Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$556.20
USD
Quantity
Unit Price
20+
$27.81
Product Variant Information section