text.skipToContent text.skipToNavigation

Manufacturer Part #

SP2-DC5V

SP Series 15 A DPDT 5 VDC Socket Mount Polarized Single Side Stable Power Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry SP2-DC5V - Technical Attributes
Attributes Table
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 5V
Contact Current-Max: 15A
Termination Style: Quick Connect
Mounting Method: Socket Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$535.60
USD
Quantity
Unit Price
1
$27.76
3
$27.36
5
$27.17
15
$26.78
25+
$26.44
Product Variant Information section