text.skipToContent text.skipToNavigation

Manufacturer Part #

SP2-L2-DC12V

SP Series 15 A DPDT 12 VDC Socket Mount Polarized 2 Coil Latching Power Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry SP2-L2-DC12V - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Latching
Contact Form: DPDT (2 Form C)
Coil Current: 25mA
Nominal Coil Voltage: 12V
Contact Current-Max: 15A
Coil Resistance: 480Ω
Switching Voltage: 30V
Rated Power: 300mW
Contact Material: Gold / Silver Tin Oxide (Au/AgSnO2)
Operating Temp Range: -50°C to +60°C
Insulation Resistance: 1000MΩ
Height - Max: 20.5mm
Termination Style: Quick Connect
No of Terminals: 10
Mounting Method: Socket Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$578.40
USD
Quantity
Unit Price
1
$29.98
3
$29.55
5
$29.35
15
$28.92
25+
$28.55
Product Variant Information section